1206J0500222KFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.51883
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.82453
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.03820
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.51883
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.82453
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.03820
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.97402
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.67185
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.90334
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.08212
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.01510
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.88354
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.73610
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.88354
Datasheet
2200 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0500222KFT

DigiKey Part Number
1206J0500222KFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0500222KFT
Description
CAP CER 2200PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0500222KFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J0500222FFTKnowles Syfer01206J0500222FFT-ND$3.51883Upgrade
1206J0500222GFTKnowles Syfer01206J0500222GFT-ND$1.82453Upgrade
1206J0500222JFTKnowles Syfer01206J0500222JFT-ND$1.03820Upgrade
1206J0630222FFTKnowles Syfer01206J0630222FFT-ND$3.51883Upgrade
1206J0630222GFTKnowles Syfer01206J0630222GFT-ND$1.82453Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.97402$2,435.05
Manufacturers Standard Package