1206 (3216 Metric) 1,60mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0250471JXT

Digi-Key Part Number
1206J0250471JXT-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
1206J0250471JXT
Supplier
Description
CAP CER 470PF 25V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
470 pF ±5% 25V Ceramic Capacitor X7R (2R1) 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
X7R (2R1)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.27110$1,355.50
Additional Resources
AttributeDescription
Standard Package2,500
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CC1206JRNPO9BN471YAGEO14311-4421-1-ND$0.43000Similar
12065A471FAT2AKYOCERA AVX2,645478-12825-1-ND$1.13000Similar
C1206C471F5GAC7800KEMET5,888399-9359-1-ND$2.27000Similar
C1206C471G5GAC7800KEMET2,816399-14688-1-ND$1.28000Similar
12061A471FAT2AKYOCERA AVX13,921478-10850-1-ND$0.66000Similar