Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206J0160330JFT | |
|---|---|
DigiKey Part Number | 1206J0160330JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J0160330JFT |
Description | CAP CER 33PF 16V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 16V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0160330JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J0160330FFT | Knowles Syfer | 0 | 1206J0160330FFT-ND | $3.20391 | Upgrade |
| 1206J0160330GFT | Knowles Syfer | 0 | 1206J0160330GFT-ND | $1.66330 | Upgrade |
| 1206J0250330FFT | Knowles Syfer | 0 | 1206J0250330FFT-ND | $3.20391 | Upgrade |
| 1206J0250330GFT | Knowles Syfer | 0 | 1206J0250330GFT-ND | $1.66330 | Upgrade |
| 1206J0250330JFT | Knowles Syfer | 0 | 1206J0250330JFT-ND | $0.94785 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.94785 | $2,369.62 |


