1206J0100561FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.24604
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.24604
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.24604
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.24604
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.24604
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.48426
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.90478
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.88876
Datasheet

Upgrade


YAGEO
In Stock: 6,847
Unit Price: $0.65000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,609
Unit Price: $1.13000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.44075
Datasheet
560 pF ±1% 10V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0100561FCT

DigiKey Part Number
1206J0100561FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0100561FCT
Description
CAP CER 560PF 10V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 pF ±1% 10V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0100561FCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.24604$3,115.10
Manufacturers Standard Package