Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar



0805Y1000271MET | |
|---|---|
DigiKey Part Number | 0805Y1000271MET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y1000271MET |
Description | CAP CER 270PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y1000271MET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y1000271JET | Knowles Syfer | 0 | 0805Y1000271JET-ND | $0.49881 | Upgrade |
| 0805Y1000271KET | Knowles Syfer | 0 | 0805Y1000271KET-ND | $0.38091 | Upgrade |
| 0805Y2000271JET | Knowles Syfer | 0 | 0805Y2000271JET-ND | $0.54641 | Upgrade |
| 0805Y2000271KET | Knowles Syfer | 0 | 0805Y2000271KET-ND | $0.41684 | Upgrade |
| 0805Y2000271MET | Knowles Syfer | 0 | 0805Y2000271MET-ND | $0.40392 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36895 | $1,106.85 |


