CAD | USD

0805 (2012 Metric) 1,30mm Tan

0805J2000151MXT

Digi-Key Part Number
0805J2000151MXT-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
0805J2000151MXT
Supplier
Description
CAP CER 150PF 200V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
150 pF ±20% 200V Ceramic Capacitor X7R (2R1) 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±20%
Voltage - Rated
200V
Temperature Coefficient
X7R (2R1)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Capacitance
150 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000$0.16733$1,003.98
Additional Resources
AttributeDescription
Standard Package3,000
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CC0805JRNPOABN151Yageo8,732311-4247-1-ND$0.27000Similar
C0805C151JCGACTUKEMET2,832399-7140-1-ND$0.60000Similar
CC0805JRNPOBBN151Yageo20,833311-4256-1-ND$0.23000Similar
C0805C151J2GACTUKEMET1,471399-9174-1-ND$0.51000Similar
C2012C0G2W151J060AATDK Corporation1,264445-15305-1-ND$0.30000Similar