0603 (1608 Metric) 0,80mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J5000681JXR

Digi-Key Part Number
0603J5000681JXR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J5000681JXR
Description
CAP CER 680PF 500V X7R 0603
Detailed Description
680 pF ±5% 500V Ceramic Capacitor X7R (2R1) 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
X7R (2R1)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
1 (Unlimited)
REACH Status
EAR99
HTSUS8532.24.0020
AttributeDescription
16,000