CAD | USD

0603 (1608 Metric) 0,80mm Tan

0603J2003P90BAR

Digi-Key Part Number
0603J2003P90BAR-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
0603J2003P90BAR
Supplier
Description
CAP CER 3.9PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
9
Detailed Description
3.9pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Knowles Syfer
-
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.1pF
Voltage - Rated
200V
Temperature Coefficient
C0G, NP0 (1B)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031"" (0.80mm)
Lead Spacing
-
Lead Style
-
Capacitance
3.9pF
1 (Unlimited)
EAR99
8532.24.0020

16,000