CAD | USD

0603 (1608 Metric) 0,80mm Tan

0603J0160221MDT

Digi-Key Part Number
0603J0160221MDT-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
0603J0160221MDT
Supplier
Description
CAP CER 220PF 16V X7R 0603
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
220pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±20%
Voltage - Rated
16V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Temperature
Ratings
-
Applications
High Reliability
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031"" (0.80mm)
Lead Spacing
-
Lead Style
-
Capacitance
220pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package4,000