CAD | USD

0603 (1608 Metric) 0,80mm Tan

0603J0100181GCT

Digi-Key Part Number
0603J0100181GCT-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
0603J0100181GCT
Supplier
Description
CAP CER 180PF 10V C0G/NP0 0603
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
180pF ±2% 10V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±2%
Voltage - Rated
10V
Temperature Coefficient
C0G, NP0 (1B)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031"" (0.80mm)
Lead Spacing
-
Lead Style
-
Capacitance
180pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package4,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0603C181F1GACTUKEMET2,628399-11142-1-ND$1.48000Upgrade
06035A181FAT2AAVX Corporation219,211478-6029-1-ND$0.65000Upgrade
06031A181FAT2AAVX Corporation65478-10194-1-ND$0.65000Upgrade
06035A181GAT2AAVX Corporation6,031478-11370-1-ND$0.54000Upgrade
C0603C181F5GACTUKEMET9,702399-11143-1-ND$1.29000Upgrade