CAD | USD

0505 (1313 Metric) 1,27mm Tan

0505J3003P00DQT

Digi-Key Part Number
0505J3003P00DQT-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
0505J3003P00DQT
Supplier
Description
CAP CER 3PF 300V C0G/NP0 0505
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
3pF ±0.5pF 300V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.5pF
Voltage - Rated
300V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055"" L x 0.055"" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.050"" (1.27mm)
Lead Spacing
-
Lead Style
-
Capacitance
3pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package2,500