
C11CF2R4B-9ZN-X1T | |
|---|---|
DigiKey Part Number | 1763-C11CF2R4B-9ZN-X1TTR-ND - Tape & Reel (TR) 1763-C11CF2R4B-9ZN-X1TCT-ND - Cut Tape (CT) 1763-C11CF2R4B-9ZN-X1TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C11CF2R4B-9ZN-X1T |
Description | CAP CER 0505 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.86200 | $18.62 |
| 50 | $1.50040 | $75.02 |
| 100 | $1.38870 | $138.87 |
| 500 | $1.20012 | $600.06 |
| 1,000 | $1.14177 | $1,141.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.06119 | $3,714.17 |
| 7,000 | $1.02736 | $7,191.52 |
| 10,500 | $1.01041 | $10,609.31 |

