
C06CF2R2B-9ZN-X1T | |
|---|---|
DigiKey Part Number | 1763-C06CF2R2B-9ZN-X1TTR-ND - Tape & Reel (TR) 1763-C06CF2R2B-9ZN-X1TCT-ND - Cut Tape (CT) 1763-C06CF2R2B-9ZN-X1TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C06CF2R2B-9ZN-X1T |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C06CF2R2B-9ZN-X1T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.23000 | $3.23 |
| 10 | $2.19400 | $21.94 |
| 50 | $1.78340 | $89.17 |
| 100 | $1.65640 | $165.64 |
| 500 | $1.44152 | $720.76 |
| 1,000 | $1.37500 | $1,375.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.27514 | $5,100.56 |
| 8,000 | $1.23800 | $9,904.00 |
| 12,000 | $1.21939 | $14,632.68 |

