CAD | USD

H060XHXS

H060XHXS

Digi-Key Part Number
1761-1043-ND
Manufacturer
Knowles Dielectric Labs
Manufacturer Product Number
H060XHXS
Supplier
Description
RF FILTER HIGH PASS 6GHZ 8SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
13.25GHz Center Frequency High Pass RF Filter (Radio Frequency) - Bandwidth 2dB 8-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Dielectric Labs
Series
-
Package
Bulk
Part Status
Active
Frequency
13.25GHz Center
Bandwidth
-
Filter Type
High Pass
Ripple
-
Insertion Loss
2dB
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.450" L x 0.200" W (11.43mm x 5.08mm)
Height (Max)
0.093" (2.36mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
Bulk
QtyUnit PriceExt Price
1$185.71000$185.71
10$179.51900$1,795.19
25$173.32920$4,333.23
50$167.13880$8,356.94