D25BD100M1BX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Knowles Dielectric Labs
In Stock: 300
Unit Price: $6.27910
Datasheet
10 pF ±20% 100V Ceramic Capacitor BD Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D25BD100M1BX

DigiKey Part Number
1761-1129-ND
Manufacturer
Manufacturer Product Number
D25BD100M1BX
Description
CAP CER 10PF 100V BD SMD
Customer Reference
Detailed Description
10 pF ±20% 100V Ceramic Capacitor BD Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Bonding Mountable, Single Layer
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.025" L x 0.025" W (0.64mm x 0.64mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes