
C17CF100F-7ZN-X0T | |
|---|---|
DigiKey Part Number | 1761-C17CF100F-7ZN-X0TTR-ND - Tape & Reel (TR) 1761-C17CF100F-7ZN-X0TCT-ND - Cut Tape (CT) 1761-C17CF100F-7ZN-X0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C17CF100F-7ZN-X0T |
Description | HIGH-Q MLCC (CF): 1111, 10 PF (1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.15000 | $9.15 |
| 10 | $6.71800 | $67.18 |
| 50 | $5.74660 | $287.33 |
| 100 | $5.44630 | $544.63 |
| 500 | $5.19934 | $2,599.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,350 | $4.62419 | $10,866.85 |

