C06CF0R4B-9ZN-X0T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C11CF1R0B-9ZN-X0T

DigiKey Part Number
1761-C11CF1R0B-9ZN-X0TTR-ND - Tape & Reel (TR)
1761-C11CF1R0B-9ZN-X0TCT-ND - Cut Tape (CT)
1761-C11CF1R0B-9ZN-X0TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C11CF1R0B-9ZN-X0T
Description
HIGH-Q MLCC (CF): 0505, 1.0 PF (
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,829
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.89000$5.89
10$4.18800$41.88
50$3.50920$175.46
100$3.29940$329.94
500$2.98278$1,491.39
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$2.68236$9,388.26
Manufacturers Standard Package