CAD | USD

0505 (1313 Metric) 0,79mm Tan

C11AH6R2C-9ZN-X1T

Digi-Key Part Number
C11AH6R2C-9ZN-X1T-ND - Tape & Reel (TR)
Manufacturer
Knowles Dielectric Labs
Manufacturer Product Number
C11AH6R2C-9ZN-X1T
Supplier
Description
CAP CER 0505
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
6.2pF ±0.25pF 250V Ceramic Capacitor P90 0505 (1313 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Dielectric Labs
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.25pF
Voltage - Rated
250V
Temperature Coefficient
P90
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
RF, Microwave, High Frequency
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055"" L x 0.055"" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Capacitance
6.2pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Additional Resources
AttributeDescription
Other NamesC11AH6R2C-9ZN-X1T-3.5K
Standard Package3,500