
C06CF3R3B-9ZN-X0T | |
|---|---|
DigiKey Part Number | 1761-C06CF3R3B-9ZN-X0TTR-ND - Tape & Reel (TR) 1761-C06CF3R3B-9ZN-X0TCT-ND - Cut Tape (CT) 1761-C06CF3R3B-9ZN-X0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C06CF3R3B-9ZN-X0T |
Description | HIGH-Q MLCC (CF): 0603, 3.3 PF ( |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $2.82400 | $28.24 |
| 50 | $2.32340 | $116.17 |
| 100 | $2.16850 | $216.85 |
| 500 | $1.90654 | $953.27 |
| 1,000 | $1.85977 | $1,859.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.70374 | $6,814.96 |
| 8,000 | $1.65845 | $13,267.60 |

