69191
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69191

Digi-Key Part Number
69191-ND
Manufacturer
Klein Tools, Inc.
Manufacturer Product Number
69191
Supplier
Description
FUSE CARTRIDGE 11A 1KVAC/1KVDC
Detailed Description
11A 1 kV AC 1 kV DC Fuse Cartridge Holder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Klein Tools, Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Mounting Type
Holder
Fuse Type
Cartridge
Current Rating (Amps)
11A
Voltage Rating - AC
1 kV
Voltage Rating - DC
1 kV
Response Time
-
Applications
-
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
Cartridge, Non-Standard
Size / Dimension
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.10.0040
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names69191-1
Standard Package1