54447
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54447

Digi-Key Part Number
54447-ND
Manufacturer
Manufacturer Product Number
54447
Description
COMP STORAGE STEEL 12"L X 18"W
Detailed Description
Component Storage Metal, Steel Gray Hinged Door, Lid 17.992" L x 12.008" W (457.00mm x 305.00mm) X 2.992" (76.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Klein Tools, Inc.
Series
-
Package
Bulk
Product Status
Obsolete
Container Type
Component Storage
Size / Dimension
17.992" L x 12.008" W (457.00mm x 305.00mm)
Height
2.992" (76.00mm)
Area (L x W)
216in² (1394cm²)
Design
Hinged Door, Lid
Material
Metal, Steel
Color
Gray
Thickness
-
Features
Compartments/Drawers - 24
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from Digi-Key
Weight
8 lbs (3.6 kg)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS7310.29.0065
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$91.05000$91.05
5$85.69400$428.47
Additional Resources
AttributeDescription
Other Names54615-0
Standard Package1