
32798 | ||
---|---|---|
Digi-Key Part Number | 1742-32798-ND | |
Manufacturer | ||
Manufacturer Product Number | 32798 | |
Description | PRO IMPACT POWER BITS, 5-PACK #2 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Phillips Bit Set | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Klein Tools, Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | Bit Set | |
Tip Type | Phillips | |
Includes | Case, Impact Driver, Power Driver | |
Features | Soft Grips | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | Flip Socket Drivers Brochure |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8205.40.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $8.71000 | $8.71 |
5 | $8.27200 | $41.36 |
10 | $7.40300 | $74.03 |
25 | $7.18480 | $179.62 |
Attribute | Description |
---|---|
Other Names | 0-9264432798-8 0092644327988 1742-32798 092644327988 |
Standard Package | 6 |