CAD | USD

5643
5643
Digi-Key Part Number
5643-KI-ND
Manufacturer
Kitronik Ltd.
Manufacturer Product Number
5643
Supplier
Description
LAMP:BIT - STREET LIGHT FOR BBC
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
LED White Opto micro:bit Platform Evaluation Expansion Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Kitronik Ltd.
Series
-
Part Status
Active
Platform
micro:bit
Type
Opto
Function
LED White
Utilized IC / Part
-
Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

300 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names5643-KI
Standard Package1