CAD | USD

Obsolete item.
8-WSON
TC58CVG1S3HRAIG
Digi-Key Part Number
TC58CVG1S3HRAIG-ND
Manufacturer
Kioxia America, Inc.
Manufacturer Product Number
TC58CVG1S3HRAIG
Supplier
Description
2GB SERIAL NAND 24NM WSON 3.3V
Detailed Description
Memory IC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Kioxia America, Inc.
Series
-
Package
Tray
Part Status
Obsolete
Memory Type
Non-Volatile
Memory Format
FLASH
Technology
FLASH - NAND (SLC)
Memory Size
2Gb (256M x 8)
Memory Interface
SPI
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-WSON (6x8)
Clock Frequency
104 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
In Stock: 1

1 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$7.42000$7.42
Additional Resources
AttributeDescription
Other Names
TC58CVG1S3HRAIGBAH
TC58CVG1S3HRAIGBAJ
TC58CVG1S3HRAIGYCJ
TC58CVG1S3HRAIGYOJ
Standard Package480