CAD | USD

APHHS
APHHS
APHHS1005 Series Side
APHHS1005 Series Top
APHHS1005SURCK
Digi-Key Part Number
754-1104-2-ND - Tape & Reel (TR)
754-1104-1-ND - Cut Tape (CT)
754-1104-6-ND - Digi-Reel®
Manufacturer
Kingbright
Manufacturer Product Number
APHHS1005SURCK
Supplier
Description
LED RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Red 630nm LED Indication - Discrete 1.95V 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Kingbright
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Red
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
70mcd
Lens Style
Rectangle with Flat Top
Lens Size
0.80mm x 0.50mm
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Surface Mount
Wavelength - Dominant
630nm
Wavelength - Peak
645nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Chip LED
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.60mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

81,069 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.71000$0.71
10$0.50300$5.03
100$0.29370$29.37
500$0.20138$100.69
1,000$0.16782$167.82
Additional Resources
AttributeDescription
Other Names754-1104-2
Standard Package2,000