CAD | USD

APBA3010SYKCGKC-GX
APBA3010SYKCGKC-GX
Digi-Key Product Number
754-1574-2-ND
754-1574-1-ND
754-1574-6-ND
ManufacturerKingbright
Manufacturer Product NumberAPBA3010SYKCGKC-GX
DescriptionLED GREEN/YLW CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time12 Weeks
Detailed DescriptionGreen, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 3-SMD, No Lead
Product Attributes
TypeDescriptionSelect
Category
Mfr
Kingbright
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Green, Yellow
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
70mcd Green, 120mcd Yellow
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.1V Green, 2V Yellow
Current - Test
20mA Green, 20mA Yellow
Viewing Angle
140°
Mounting Type
Surface Mount, Right Angle
Wavelength - Dominant
570nm Green, 590nm Yellow
Wavelength - Peak
574nm Green, 590nm Yellow
Features
-
Package / Case
3-SMD, No Lead
Supplier Device Package
Chip LED
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.00mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
1$0.78000$0.78
10$0.56400$5.64
100$0.36860$36.86
500$0.26494$132.47
1,000$0.20735$207.35
Additional Resources
AttributeDescription
Other Names
754-1574-2
APBA3010SYKCGKCGX
Standard Package2,000