CAD | USD

APB3227SURKZGC
APB3227SURKZGC
Digi-Key Product Number
754-1827-2-ND
754-1827-1-ND
754-1827-6-ND
ManufacturerKingbright
Manufacturer Product NumberAPB3227SURKZGC
DescriptionLED GREEN/RED CLEAR SMD
Manufacturer Standard Lead Time12 Weeks
Detailed DescriptionGreen, Red 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red 1210 (3225 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Kingbright
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Green, Red
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
400mcd Green, 80mcd Red
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 2.70mm
Voltage - Forward (Vf) (Typ)
3.3V Green, 1.95V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
100°
Mounting Type
Surface Mount
Wavelength - Dominant
525nm Green, 630nm Red
Wavelength - Peak
515nm Green, 645nm Red
Features
-
Package / Case
1210 (3225 Metric)
Supplier Device Package
SMD
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
1.10mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

2,000 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.49000$1.49
10$1.16800$11.68
100$0.75050$75.05
500$0.63372$316.86
1,000$0.50030$500.30
Additional Resources
AttributeDescription
Other Names
754-1827-2
APB3227SURKZGC-ND
Standard Package2,000