CAD | USD

APA3010ZGC-GX
APA3010QBC/D-GX
Digi-Key Product Number
754-1582-2-ND
754-1582-1-ND
754-1582-6-ND
ManufacturerKingbright
Manufacturer Product NumberAPA3010QBC/D-GX
DescriptionLED BLUE CLEAR SMD R/A
Manufacturer Standard Lead Time12 Weeks
Detailed DescriptionBlue 465nm LED Indication - Discrete 3.3V 2-SMD, No Lead
Product Attributes
TypeDescriptionSelect
Category
Mfr
Kingbright
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Blue
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
80mcd
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Surface Mount, Right Angle
Wavelength - Dominant
465nm
Wavelength - Peak
460nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
SMD
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.00mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

8,913 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.80000$0.80
10$0.57200$5.72
100$0.37330$37.33
500$0.26834$134.17
1,000$0.21000$210.00
Additional Resources
AttributeDescription
Other Names
754-1582-2
APA3010QBCDGX
Standard Package2,000