CAD | USD

APA Series
APA Series
APA1606 Series Side
APA1606 Series Top
APA1606ZGC
Digi-Key Part Number
754-1056-2-ND - Tape & Reel (TR)
754-1056-1-ND - Cut Tape (CT)
754-1056-6-ND - Digi-Reel®
Manufacturer
Kingbright
Manufacturer Product Number
APA1606ZGC
Supplier
Description
LED GREEN CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Green 525nm LED Indication - Discrete 3.3V 2-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Kingbright
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Green
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
400mcd
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Surface Mount, Right Angle
Wavelength - Dominant
525nm
Wavelength - Peak
515nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Chip LED
Size / Dimension
1.60mm L x 1.20mm W
Height (Max)
0.60mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

14,880 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.03000$1.03
10$0.79600$7.96
100$0.51030$51.03
500$0.44424$222.12
1,000$0.34299$342.99
Import Tariff may apply to this part if shipping to the United States