SA05-11SRWA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kingbright
In Stock: 0
Unit Price: $3.42000
Datasheet
SA05-11SRWA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA05-11SRWA

DigiKey Part Number
754-1677-5-ND
Manufacturer
Manufacturer Product Number
SA05-11SRWA
Description
DISPLAY 7-SEG 0.5" SGL RED 10DIP
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.85V 20mA 0.748" H x 0.500" W x 0.315" D (19.00mm x 12.70mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
SA05-11SRWA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Kingbright
Series
-
Package
Tube
Product Status
Obsolete
Number of Characters
1
Size / Dimension
0.748" H x 0.500" W x 0.315" D (19.00mm x 12.70mm x 8.00mm)
Digit/Alpha Size
0.50" (12.70mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
20mA
Millicandela Rating
34mcd
Wavelength - Peak
660nm
Power Dissipation (Max)
75mW
Package / Case
10-DIP (0.600", 15.24mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA05-11SURKWAKingbright0SA05-11SURKWA-ND$3.42000MFR Recommended
Additional Resources
AttributeDescription
Other Names
SA05-11SRWA-ND
754-1677-5
Standard Package40