
OEDNI-90-4-6 | ||
---|---|---|
Digi-Key Part Number | 226-4202-ND | |
Manufacturer | ||
Manufacturer Product Number | OEDNI-90-4-6 | |
Description | KNOB KNURLED 0.125" METAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Metal Black Matte | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Kilo International | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.925" (23.50mm) | |
Height | 0.625" (15.88mm) | |
Indicator | - | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | OED Series Datasheet |
Featured Product | OED and OEJ Series Knobs |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.90.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $18.09000 | $18.09 |
10 | $16.08200 | $160.82 |
50 | $13.26820 | $663.41 |
100 | $12.06180 | $1,206.18 |
500 | $11.25772 | $5,628.86 |
Attribute | Description |
---|---|
Other Names | 226-4202 |
Standard Package | 20 |