PLL2026A,B,C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLL2026A

Digi-Key Part Number
1621-1163-ND
Manufacturer
Khatod North America LLC
Manufacturer Product Number
PLL2026A
Supplier
Description
LENS CLR 30DEG MEDIUM SCREW
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Lens Strip Clear 30° Medium Screw
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Khatod North America LLC
Series
Package
Bulk
Part Status
Active
Type
Lens Strip
Color
Clear
Number of LEDs
1
Lens Style
Strip
Lens Size
285.9mm x 45mm
Lens Transparency
-
Optical Pattern
Medium
Viewing Angle
30°
For Use With/Related Manufacturer
-
Material
Acrylic
Mounting Type
Screw
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9001.90.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$9.23000$9.23
10$6.52400$65.24
100$5.34360$534.36
500$4.50474$2,252.37
1,000$4.39630$4,396.30
Additional Resources
AttributeDescription
Other Names1621-1163
Standard Package10