KVIM2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KVIM2
KVIM2
KVIM2-M-005

KVIM2-M-005

Digi-Key Part Number
2064-KVIM2-M-005-ND
Manufacturer
Khadas
Manufacturer Product Number
KVIM2-M-005
Supplier
Description
VIM2 MAX SINGLE BOARD COMPUTER +
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Khadas
Series
-
Package
Box
Part Status
Active
Core Processor
Amlogic S912
Speed
1.5GHz
Number of Cores
8
Power (Watts)
-
Cooling Type
-
Size / Dimension
3.23" x 2.28" x 0.45" (82mm x 58mm x 11.5mm)
Form Factor
-
Expansion Site/Bus
40-Pin GPIO Header
RAM Capacity/Installed
3GB
Storage Interface
eMMC V5.1
Video Outputs
HDMI 2.0a
Ethernet
GbE
USB
USB 2.0 (1)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C
HTSUS8471.50.0150
All prices are in CAD
Box
QtyUnit PriceExt Price
10$234.39200$2,343.92