
784-C | ||
---|---|---|
Digi-Key Part Number | 36-784-C-ND | |
Manufacturer | ||
Manufacturer Product Number | 784-C | |
Description | BUMPER CYLIN 0.335" DIA CLR | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Bumper Cylindrical, Dome 0.335" Dia (8.50mm) Polyurethane Clear | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Keystone Electronics | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Clear | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Thickness | 0.085" (2.16mm) | |
Material | Polyurethane | |
Hardness | - | |
Form | Sheet | |
Mounting Type | - |
Resource Type | Link |
---|---|
Datasheets | 784-C Drawing |
Environmental Information | |
HTML Datasheet | 784-C Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Qty | Unit Price | Ext Price |
---|---|---|
450 | $0.13464 | $60.59 |
Attribute | Description |
---|---|
Other Names | 36-784-C 784-C-ND |
Standard Package | 450 |