CAD | USD

5104
5104TR
Digi-Key Product Number
36-5104TR-ND
36-5104CT-ND
36-5104DKR-ND
ManufacturerKeystone Electronics
Manufacturer Product Number5104TR
DescriptionMINIATURE SMT JUMPER
Manufacturer Standard Lead Time6 Weeks
Detailed Description2 (1 x 2) Position Shunt Connector Non-Insulated 0.319" (8.10mm) Silver
Product Attributes
TypeDescriptionSelect
Category
Mfr
Keystone Electronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Insulated
Gender
Non-Gendered
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.319"" (8.10mm)
Height
0.071"" (1.80mm)
Contact Finish
Silver
Contact Finish Thickness
-
Color
-
Material Flammability Rating
-
Housing Material
-
Voltage Rating
-
Current Rating (Amps)
20A
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

26,427 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.52000$0.52
25$0.42360$10.59
100$0.34570$34.57
250$0.31040$77.60
500$0.29628$148.14
1,000$0.24690$246.90
Additional Resources
AttributeDescription
Other Names
36-5104TR
5104TR-ND
Standard Package2,500