CAD | USD

Quote Required, submit request here.
45x Series
456
Digi-Key Part Number
36-456-ND
Manufacturer
Keystone Electronics
Manufacturer Product Number
456
Supplier
Description
ROUND SPACER #10 PHENOLIC 3/4"
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Round Spacer Unthreaded #10 Phenolic 0.750" (19.05mm) 3/4" Natural
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Keystone Electronics
Series
-
Package
Bulk
Part Status
Active
Type
Round Spacer
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
#10
Diameter - Inside
0.196"" (4.98mm)
Diameter - Outside
0.313"" (7.95mm) 5/16
Between Board Height
0.750"" (19.05mm) 3/4
Length - Overall
0.750"" (19.05mm) 3/4
Features
-
Material
Phenolic
Plating
-
Color
Natural
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
36-456
456K
456K-ND
Standard Package100