152xy SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15247

Digi-Key Part Number
36-15247-ND
Manufacturer
Keystone Electronics
Manufacturer Product Number
15247
Supplier
Description
TURRET BOARD 25POS 0.25" SINGLE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
25 Position Turret Board, Scored Turret, Single End, Single Turret
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Keystone Electronics
Series
-
Package
Bulk
Part Status
Active
Type
Turret Board, Scored
Terminal Type
Turret, Single End, Single Turret
Number of Positions
25
Number of Rows
1
Row Spacing
-
Board Size
9.687" L x 0.312" W x 0.062" H (246.00mm x 7.90mm x 1.57mm)
Material - Board
Glass Epoxy
Features
Miniature Strip
Material Flammability Rating
-
Contact Finish
Tin
Contact Material
Brass
Mounting Hole Diameter
0.144" (3.66mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
100$17.54830$1,754.83
Additional Resources
AttributeDescription
Other Names
15247K
15247K-ND
15247K-NDR
36-15247
Standard Package1