CAD | USD

cms-photo-not-available
1439-4
Digi-Key Part Number
36-1439-4-ND
Manufacturer
Keystone Electronics
Manufacturer Product Number
1439-4
Supplier
Description
CONN PIN RCPT .032-.046 SWAGE
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Swage
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Keystone Electronics
Series
-
Package
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Swage
Length - Overall
0.386"" (9.80mm)
Accepts Pin Diameter
0.032"" ~ 0.046"" (0.81mm ~ 1.17mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.067"" (1.70mm)
Flange Diameter
0.125"" (3.18mm)
Tail Diameter
-
Socket Depth
0.200"" (5.08mm)
Contact Material
Beryllium Copper
Contact Finish
Tin-Lead
Contact Finish Thickness
200.0µin (5.08µm)
Features
-
Operating Temperature
-
Board Thickness
-
Insertion Force
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Factory Stock : 1800

0 In Stock
Additional Resources
AttributeDescription
Other Names
1439-4K
1439-4K-ND
36-1439-4
Standard Package100