White PC Test Point Jack Beryllium Copper , Gold Plating Panel Mount Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White PC Test Point Jack Beryllium Copper , Gold Plating Panel Mount Mounting Type
Keystone Terminals & Test Points Video

11002

DigiKey Part Number
36-11002-ND
Manufacturer
Manufacturer Product Number
11002
Description
PC TEST POINT JACK WHITE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
White PC Test Point Jack Beryllium Copper Gold Plating Panel Mount Mounting Type
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
White
Manufacturer
Keystone Electronics
Size / Dimension
0.142" Dia (3.61mm)
Series
Height
0.329" (8.36mm)
Packaging
Bulk
Plating
Gold
Part Status
Active
Material - Insulation
Polytetrafluoroethylene (PTFE)
Type
PC Test Point Jack
Material - Body
Beryllium Copper
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 515
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CAD
Bulk
QuantityUnit PriceExt Price
250$12.82696$3,206.74
Alternate Color
PC TEST POINT JACK BLACK
In-Stock: 0
Unit Price: $10.00412
PC TEST POINT JACK RED
In-Stock: 0
Unit Price: $10.00412