


11002-B | |
|---|---|
DigiKey Part Number | 36-11002-B-ND |
Manufacturer | |
Manufacturer Product Number | 11002-B |
Description | PC TEST POINT JACK BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Black PC Test Point Jack Beryllium Copper Gold Plating Panel Mount Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 11002-B Models |
Category | Color Black |
Manufacturer Keystone Electronics | Size / Dimension 0.142" Dia (3.61mm) |
Series | Height 0.329" (8.36mm) |
Packaging Bulk | Plating Gold |
Part Status Active | Material - Insulation Polytetrafluoroethylene (PTFE) |
Type PC Test Point Jack | Material - Body Beryllium Copper |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9284R/B | E-Z-Hook | 351 | 461-1215-ND | $6.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $10.00412 | $2,501.03 |




