5197TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5197TR

Digi-Key Part Number
36-5197TR-ND - Tape & Reel (TR)
36-5197CT-ND - Cut Tape (CT)
36-5197DKR-ND - Digi-Reel®
Manufacturer
Keystone Electronics
Manufacturer Product Number
5197TR
Supplier
Description
PC TEST POINT, BLUE, SMT
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Blue PC Test Point, Miniature Phosphor Bronze Silver Plating Surface Mount Mounting Type
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Keystone Electronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
PC Test Point, Miniature
Mounting Type
Surface Mount
Color
Blue
Size / Dimension
0.118" L x 0.098" W (3.00mm x 2.50mm)
Height
0.098" (2.50mm)
Plating
Silver
Material - Insulation
Liquid Crystal Polymer (LCP)
Material - Body
Phosphor Bronze
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.58000$0.58
10$0.55500$5.55
25$0.47520$11.88
50$0.40380$20.19
100$0.38800$38.80
250$0.34844$87.11
500$0.33260$166.30
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.27716$277.16
2,000$0.26292$525.84
3,000$0.25341$760.23
5,000$0.23757$1,187.85
10,000$0.22174$2,217.40
25,000$0.21065$5,266.25