
KL-HBN2-1010-18CU | ||
---|---|---|
Digi-Key Part Number | 1767-1040-ND | |
Manufacturer | ||
Manufacturer Product Number | KL-HBN2-1010-18CU | |
Description | LARGE CRYSTAL MONOLAYER HE 4 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Kennedy Labs, a division of Hub Incorporated | |
Series | - | |
Package | Tray | |
Product Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Featured Product | Graphene at Digi-Key and Design Challenge |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3818.00.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $862.12000 | $862.12 |
Attribute | Description |
---|---|
Other Names | 1767-1040 |
Standard Package | 1 |