TRS5-25BLRU

DigiKey Part Number
399-20114-ND
Manufacturer
Manufacturer Product Number
TRS5-25BLRU
Description
THERMOSTAT 25DEG C MODULE WIRE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
TRS5-25BLRU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switching Temperature
77°F (25°C)
Reset Temperature
-
Current Rating - AC
0.5A (140V)
Current Rating - DC
-
Tolerance
±4.5°F (±2.5°C)
Switching Cycles
100K
Termination Style
Wire Leads
Mounting Type
Chassis Mount
Package / Case
Axial
In-Stock: 34
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$18.50000$18.50
5$16.38000$81.90
10$15.62100$156.21
25$14.73960$368.49