
T591X156M075ATE075 | |
|---|---|
DigiKey Part Number | 399-T591X156M075ATE075TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T591X156M075ATE075 |
Description | CAP TANT POLY 15UF 75V 2917 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 75 V 2917 (7343 Metric) 75mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591X156M075ATE075 Models |
Category | ESR (Equivalent Series Resistance) 75mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 15 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 75 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.12406 | $2,062.03 |

