KO-CAP-T540 Series_2917

T540B107M004BH8510

Digi-Key Part Number
T540B107M004BH8510-ND - Tape & Reel (TR)
Manufacturer
KEMET
Manufacturer Product Number
T540B107M004BH8510
Supplier
Description
CAP TANT POLY 100UF 4V 1411
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 80mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
COTS
Features
High Reliability
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$9.86577$19,731.54
Additional Resources
AttributeDescription
Standard Package2,000