T521 Series

T521B106M025ATE100

Digi-Key Part Number
399-16632-2-ND - Tape & Reel (TR)
399-16632-1-ND - Cut Tape (CT)
399-16632-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
T521B106M025ATE100
Supplier
Description
CAP TANT POLY 10UF 25V 1411
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.32000$2.32
10$1.83100$18.31
50$1.58700$79.35
100$1.37340$137.34
500$1.03768$518.84
1,000$0.91561$915.61
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.85457$1,709.14
Additional Resources
AttributeDescription
Other Names
399-16632-2
399-16632-1
399-16632-6
Standard Package2,000