CAD | USD

Obsolete item.
cms-photo-not-available
T520B107M003ASE070
Digi-Key Product Number
399-3059-2-ND
399-3059-1-ND
ManufacturerKEMET
Manufacturer Product NumberT520B107M003ASE070
DescriptionCAP TANT POLY 100UF 3V 1411
Detailed Description100µF Molded Tantalum Polymer Capacitor 3V 1411 (3528 Metric) 70mOhm @ 100kHz
Product Attributes
TypeDescriptionSelect
Category
Mfr
KEMET
SeriesKO-CAP® T520
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Tolerance
±20%
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138"" L x 0.110"" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083"" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Capacitance
100µF
Voltage - Rated
3V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Other Names
399-3059-2
T520B107M003AS
Standard Package2,000