7343-44 (EIA) Pkg

T510X687M004ATE030

Digi-Key Part Number
399-4003-2-ND - Tape & Reel (TR)
399-4003-1-ND - Cut Tape (CT)
399-4003-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
T510X687M004ATE030
Supplier
Description
CAP TANT 680UF 20% 4V 2917
Manufacturer Standard Lead Time
51 Weeks
Detailed Description
680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 30mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
30mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$10.55000$10.55
10$9.37800$93.78
50$8.20600$410.30
100$7.50260$750.26
Tape & Reel (TR)
QtyUnit PriceExt Price
500$6.44752$3,223.76
Additional Resources
AttributeDescription
Other Names
399-5269-ND
399-5269-6INACTIVE
399-5269-6
399-5269-6-ND
399-5269-2-ND
399-4003-1
399-4003-2
399-5269-2INACTIVE
399-4003-6
T510X687M004AT
399-5269-1
399-5269-2
399-5269-1INACTIVE
Standard Package500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
T510X687K004ATKEMET82399-4002-1-ND$12.22000Upgrade
T510X687K004ATE030KEMET496399-8549-1-ND$12.22000Upgrade