
T510X226M050ATE100 | |
|---|---|
DigiKey Part Number | 399-18470-2-ND - Tape & Reel (TR) 399-18470-1-ND - Cut Tape (CT) 399-18470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510X226M050ATE100 |
Description | CAP TANT 22UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T510X226M050ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.57000 | $16.57 |
| 10 | $12.71400 | $127.14 |
| 50 | $11.17040 | $558.52 |
| 100 | $10.87530 | $1,087.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.88328 | $4,941.64 |
| 1,000 | $9.63243 | $9,632.43 |
| 1,500 | $9.50675 | $14,260.12 |

