
T496C225K035ATE3K5 | |
|---|---|
DigiKey Part Number | 399-3933-2-ND - Tape & Reel (TR) 399-3933-1-ND - Cut Tape (CT) 399-3933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496C225K035ATE3K5 |
Description | CAP TANT 2.2UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496C225K035ATE3K5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.42200 | $24.22 |
| 50 | $1.97500 | $98.75 |
| 100 | $1.83730 | $183.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.60420 | $802.10 |
| 1,000 | $1.53202 | $1,532.02 |
| 1,500 | $1.49585 | $2,243.77 |
| 2,500 | $1.45577 | $3,639.43 |
| 3,500 | $1.43233 | $5,013.16 |
| 5,000 | $1.40979 | $7,048.95 |

